Part Details for 39.2303 by Altech Corporation
Overview of 39.2303 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS | |
DA2303-ALB | Coilcraft Inc | Power Transformer, 34.4VA, ROHS COMPLIANT |
Price & Stock for 39.2303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9449
|
Newark | Pcb Terminal Plug 3 Pole, Push-In, 3.81Mm |Altech 39.2303 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
1920-39.2303-ND
|
DigiKey | PCB TERMINAL PLUG 3 POLE, PUSH-I Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-39.2303
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 3 Pole, Push-In, 3.81mm | 0 |
|
$1.0000 / $1.3100 | Order Now |
DISTI #
71975577
|
RS | PCB Terminal, Pluggable Push-In,3P,3.81mm PS, AKZ4561/2KD-3.81,10A,300V, Gray | Altech Corp 39.2303 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 3 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.0100 / $1.3100 | Buy Now |
|
Powell Electronics | PCB Terminal Plug 3 Pole, Push-In, 3.81m Min Qty: 100 | 132 |
|
$1.2800 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 3 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
10122378
|
TestEquity LLC | Altech 39.2303 PCB Terminal Plug 3 Pole, Push-In, 3.81mm AKZ4561/3KD-3.81, 10A, 300V, grey | 0 |
|
$1.4800 | Buy Now |
Part Details for 39.2303
39.2303 CAD Models
39.2303 Part Data Attributes
|
39.2303
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.2303
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |