Part Details for 39.1304 by Altech Corporation
Overview of 39.1304 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-4182-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, APP. | |
130-4142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Daughtercard Module, APP. | |
130-4182-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, Nickel Sulfamate. |
Price & Stock for 39.1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9369
|
Newark | Pcb Terminal Plug 4 Pole, Push-In, 3.50Mm |Altech 39.1304 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7100 | Buy Now |
DISTI #
1920-39.1304-ND
|
DigiKey | PCB TERMINAL PLUG 4 POLE, PUSH-I Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9142 | Buy Now |
DISTI #
845-39.1304
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 4 Pole, Push-In, 3.50mm | 0 |
|
$1.3300 / $1.7700 | Order Now |
DISTI #
71975503
|
RS | PCB Terminal, Pluggable Push-In,4P,3.50mm PS, AK4561/2KD-3.5,10A,300V, Gray | Altech Corp 39.1304 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 4 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.3300 / $1.7500 | Buy Now |
|
Powell Electronics | PCB Terminal Plug 4 Pole, Push-In, 3.50m Min Qty: 50 | 132 |
|
$1.7200 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 4 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
10118859
|
TestEquity LLC | Altech 39.1304 PCB Terminal Plug 4 Pole, Push-In, 3.50mm AK4561/4KD-3.5, 10A, 300V, Gray | 0 |
|
$1.9900 | Buy Now |
Part Details for 39.1304
39.1304 CAD Models
39.1304 Part Data Attributes
|
39.1304
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.1304
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |