Part Details for 39.1202 by Altech Corporation
Overview of 39.1202 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
120257-HMC913LC4B | Analog Devices | HMC913LC4B Evaluation PCB | |
120257-HMC613LC4B | Analog Devices | HMC613LC4B Evaluation PCB | |
120202-HMC451LP3 | Analog Devices | HMC451LP3 Evaluation PCB |
Price & Stock for 39.1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9348
|
Newark | Pcb Terminal Plug 2 Pole, Push-In, 3.50Mm |Altech 39.1202 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
1920-39.1202-ND
|
DigiKey | PCB TERMINAL PLUG 2 POLE, PUSH-I Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
845-39.1202
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 2 Pole, Push-In, 3.50mm | 0 |
|
$1.0900 / $1.4200 | Order Now |
DISTI #
71975482
|
RS | PCB Terminal, Push-In, Screw Flange,2P,3.50mm PS, AK4551/2FKD-3.5,10A,300V, Gray | Altech Corp 39.1202 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.4300 | Buy Now |
DISTI #
10122367
|
TestEquity LLC | Altech 39.1202 PCB Terminal Plug 2 Pole, Push-In, 3.50mm AK4551/2FKD-3.5, 10A, 300V, screw flange, grey | 0 |
|
$1.6200 | Buy Now |
Part Details for 39.1202
39.1202 CAD Models
39.1202 Part Data Attributes
|
39.1202
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.1202
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |