Part Details for 39.00.7.006.9024 by FINDER SpA
Overview of 39.00.7.006.9024 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
UPD789024GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for 39.00.7.006.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5014
|
Newark | Ssr-Masterbasic, Spst-No 6A, 6V Dc Input, 1.5 - 24 V Dc Output, Push-In Terminal Socket Rohs Compliant: Yes |Finder 39.00.7.006.9024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $32.9900 | Buy Now |
DISTI #
2066-39.00.7.006.9024-ND
|
DigiKey | SSR RELAY SPST-NO 6A 1.5-33V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4370 | Buy Now |
DISTI #
70748212
|
RS | SPST-NO Interface Relay Module Push In DIN Rail, DC PLC, 2 A, 6.6 V | Finder 39.00.7.006.9024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$24.4900 / $30.6100 | Buy Now |
DISTI #
39.00.7.006.9024
|
TME | Relay: solid state, Variant: current source Min Qty: 10 | 0 |
|
$30.8800 | RFQ |
DISTI #
39.00.7.006.9024
|
Relay Specialties | SS Relay, In: 6VDC, 6 AOut: 1.5 V ~ 33 V, DIN RailSpring Terminal, Module Min Qty: 1 | 0 |
|
$32.6300 | RFQ |