Part Details for 39-JB9F18-5.900 by ILSI America LLC
Overview of 39-JB9F18-5.900 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 39-JB9F18-5.900
39-JB9F18-5.900 CAD Models
39-JB9F18-5.900 Part Data Attributes
|
39-JB9F18-5.900
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
39-JB9F18-5.900
ILSI America LLC
Parallel - Fundamental Quartz Crystal, 5.9MHz Nom, GREEN, SMALL, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | GREEN, SMALL, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5.9 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |