Part Details for 39-701 by Grayhill Inc
Overview of 39-701 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6754
|
Newark | Switch, Pushbutton, Spst-No, 150Ma, 220V, Product Range:39 Series, Panel Cutout Diameter:8.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:White Rohs Compliant: Yes |Grayhill 39-701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$10.9100 / $15.3600 | Buy Now |
DISTI #
13N5887
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |Grayhill 39-701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$15.9700 / $16.7400 | Buy Now |
DISTI #
82AC1573
|
Newark | Pushbtn Switch Rohs Compliant: Yes |Grayhill 39-701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.0300 | Buy Now |
DISTI #
GH7473-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
190 In Stock |
|
$11.6544 / $17.1400 | Buy Now |
DISTI #
39-701
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.15A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-701) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9178 / $13.0472 | Buy Now |
DISTI #
706-39-701
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST Sealed RoHS: Compliant | 162 |
|
$11.6500 / $16.2900 | Buy Now |
|
Future Electronics | 39 Series Momentary SPST Butt Contact Solder Lug Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.9800 / $12.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$18.0300 | Buy Now |
|
Onlinecomponents.com | PUSHBTN SWITCH RoHS: Compliant |
287 In Stock |
|
$11.1400 / $15.1500 | Buy Now |
DISTI #
Grayhill 39-701
|
PEI Genesis | Pushbutton Switch | 123 |
|
Buy Now |
Part Details for 39-701
39-701 CAD Models
39-701 Part Data Attributes:
|
39-701
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-701
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Length | 0.187 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.7498 mm | |
Actuator Type | PLUNGER | |
Additional Feature | OVERTRAVEL, SEALED ACTUATOR | |
Body Height | 15.24 mm | |
Body Length or Diameter | 7.29 mm | |
Bushing Diameter | 0.312 inch | |
Bushing Length | 0.6 inch | |
Bushing Type | 5/16-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | BRASS CADMIUM PLATED | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.068 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |