Part Details for 39-601 RED by Grayhill Inc
Overview of 39-601 RED by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 39-601 RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C0272
|
Newark | Pushbutton Switch, Spst-No, 0.15A, 5V, Product Range:39-X Series, Panel Cutout Diameter:4.37Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red Rohs Compliant: Yes |Grayhill 39-601 RED RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $6.2000 | Buy Now |
DISTI #
GH7475-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 5V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$3.7563 / $5.6700 | Buy Now |
DISTI #
39-601 RED
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-601 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2384 / $3.9199 | Buy Now |
DISTI #
706-39-601RED
|
Mouser Electronics | Pushbutton Switches PushBtn Switch N.O. Economy Red Btn RoHS: Compliant | 2 |
|
$3.5700 / $5.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.4400 | Buy Now |
DISTI #
39-601 RED
|
Avnet Abacus | (Alt: 39-601 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |