Datasheets
39-54-0023 by: Molex

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE

Part Details for 39-54-0023 by Molex

Overview of 39-54-0023 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for 39-54-0023

39-54-0023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

39-54-0023 Part Data Attributes

39-54-0023 Molex
Buy Now Datasheet
Compare Parts:
39-54-0023 Molex Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code unknown
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-2

Alternate Parts for 39-54-0023

This table gives cross-reference parts and alternative options found for 39-54-0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-54-0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
43160-7802 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal Molex 39-54-0023 vs 43160-7802
30070-0212 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal Molex 39-54-0023 vs 30070-0212
0760010010 Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT Molex 39-54-0023 vs 0760010010
0908580054 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 39-54-0023 vs 0908580054
PPH350GRY Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal Amphenol FCi 39-54-0023 vs PPH350GRY
917746-6 CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 39-54-0023 vs 917746-6
CP3502P4V00-S-LF Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT Cvilux Corporation 39-54-0023 vs CP3502P4V00-S-LF
39-31-0026 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE Molex 39-54-0023 vs 39-31-0026
46007-4202 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 39-54-0023 vs 46007-4202
0359780224 Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 39-54-0023 vs 0359780224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-54-0023 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-54-0023 by Molex

  • Please alert me when 39-54-0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 39-54-0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-54-0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 39-54-0023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-54-0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-54-0023 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: