-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Fcc Retnn Dvc
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039513034
|
Avnet Americas | 3CKT 1.25MM ST.FCC CONN ASSY 559703CPB - Trays (Alt: 0039513034) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | 158 |
|
$0.7178 / $1.4355 | Buy Now | |
DISTI #
0039513034
|
Avnet Americas | 3CKT 1.25MM ST.FCC CONN ASSY 559703CPB - Trays (Alt: 0039513034) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-51-3034
Molex
Buy Now
Datasheet
|
Compare Parts:
39-51-3034
Molex
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Fcc Retnn Dvc
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Body Breadth | 0.197 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.374 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FCC RETNN DVC | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |