Part Details for 39-48043-172 by MELTRIC Corporation
Overview of 39-48043-172 by MELTRIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68448-043HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in)Pitch. | |
10121505-480436ALF | Amphenol Communications Solutions | HPCE Vertical Receptacle 52P 36S with enhanced wall |
Price & Stock for 39-48043-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4224-39-48043-172-ND
|
DigiKey | DR400 INLET 400A 480 VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$2,382.2300 | Buy Now |
DISTI #
74218065
|
RS | DR400 INLET METAL SIZE 7 IP 66/67 3P+G 400A 480 VAC 60 Hz +2 AUX | Meltric 39-48043-172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,406.0500 | Buy Now |