Part Details for 39-44043-172 by MELTRIC Corporation
Overview of 39-44043-172 by MELTRIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-44043-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4224-39-44043-172-ND
|
DigiKey | DR400 RECEPTACLE 400A 480 VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3,267.4100 | Buy Now |
DISTI #
74218060
|
RS | DR400 RECEPTACLE METAL GRAY SIZE 7 IP 66/67 3P+G 400A 480 VAC 60 Hz +2 AUX | Meltric 39-44043-172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$3,267.4100 | Buy Now |