Datasheets
39-401RED by: Grayhill Inc

Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Part Details for 39-401RED by Grayhill Inc

Overview of 39-401RED by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 39-401RED

Part # Distributor Description Stock Price Buy
DISTI # 000000000000030968
Sager Pushbutton Switches Min Qty: 25 200
  • 25 $4.9800
  • 75 $4.6700
  • 375 $4.1700
  • 850 $3.5200
  • 2,300 $3.1000
$3.1000 / $4.9800 Buy Now

Part Details for 39-401RED

39-401RED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

39-401RED Part Data Attributes

39-401RED Grayhill Inc
Buy Now Datasheet
Compare Parts:
39-401RED Grayhill Inc Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Color RED
Actuator Length 0.175 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.889 mm
Actuator Type PUSHBUTTON
Body Height 5.46 mm
Body Length or Diameter 6.35 mm
Bushing Length 0.125 inch
Bushing Type 8-40
Center Contact Material SILVER
Center Contact Plating GOLD
Contact (AC) Max Rating R Load 0.15A@125VAC
Contact Current(AC)-Max 0.15 A
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load 0.15A@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.025 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 1000000 Cycle(s)
End Contact Material BRASS
End Contact Plating GOLD OVER NICKEL
Housing Material BRASS
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Force-Max 2.22 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PCB Hole Count 4
Solderability WAVE
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL
Terminal Length 0.125 inch
Terminal Material BRASS
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-401RED by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-401RED by Grayhill Inc

Select Manufacturer
Which Manufacturer of 39-401RED would you like to use for your alert(s)?
  • Please alert me when 39-401RED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-401RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-401RED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-401RED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-401RED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-401RED by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: