Part Details for 39-3681409 by Murata Power Solutions
Overview of 39-3681409 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 39-3681409
39-3681409 CAD Models
39-3681409 Part Data Attributes:
|
39-3681409
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
39-3681409
Murata Power Solutions
Current Transformer, 500:5A, 1% Accuracy Class
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 1 | |
Approvals | UL | |
Current Rating (Ip:Is) | 500:5 A | |
Diameter | 90.4 mm | |
Height | 27.9 mm | |
Isolation Voltage | 600 V | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 20 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Window Dimension | 39.6 m |