Part Details for 39-3552-28 by GC Electronics
Overview of 39-3552-28 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4355-2BCPZ | Analog Devices | 4.4GHz PLL w/integrated low no | |
LTC3552EDHC-1#TRPBF | Analog Devices | St&alone Lin Li-Ion Bat Chr & | |
EV-ADF4355-2SD1Z | Analog Devices | Evaluation Board |
Price & Stock for 39-3552-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Red,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
3 In Stock |
|
$20.7400 | Buy Now |
|
Master Electronics | Red,0.312 inch Press to Fit Indicator Lights RoHS: Compliant |
3 In Stock |
|
$20.7400 | Buy Now |