Part Details for 39-351 RED-EW by Grayhill Inc
Overview of 39-351 RED-EW by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 39-351 RED-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4315
|
Newark | Pushbtn Switch, epoxy, w/Leads |Grayhill 39-351 RED-EW RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0300 / $27.8900 | Buy Now |
DISTI #
39-351RED-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1876 | Buy Now |
DISTI #
39-351 RED-EW
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-351 RED-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3744 / $17.6538 | Buy Now |
DISTI #
706-39-351RED-EW
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,EPOXY,W/LEADS RoHS: Compliant | 0 |
|
$21.0200 / $31.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$29.0000 | Buy Now |
DISTI #
73507579
|
Verical | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 9 |
|
$28.3530 / $46.8260 | Buy Now |
DISTI #
39-351 RED-EW
|
Avnet Abacus | (Alt: 39-351 RED-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 39-351 RED-EW
39-351 RED-EW CAD Models
39-351 RED-EW Part Data Attributes
|
39-351 RED-EW
Grayhill Inc
Buy Now
|
Compare Parts:
39-351 RED-EW
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |