Part Details for 39-34-9060 by Molex
Overview of 39-34-9060 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 39-34-9060
39-34-9060 CAD Models
39-34-9060 Part Data Attributes
|
39-34-9060
Molex
Buy Now
Datasheet
|
Compare Parts:
39-34-9060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER | |
Contact Finish Termination | TIN (200) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-34-9060
This table gives cross-reference parts and alternative options found for 39-34-9060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-34-9060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42440-0641 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 39-34-9060 vs A-42440-0641 |
0782341111 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 0782341111 |
46007-2106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 46007-2106 |
71233-0110 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 39-34-9060 vs 71233-0110 |
0444740631 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 0444740631 |
43160-4706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 43160-4706 |
0438100376 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 0438100376 |
765451-1 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | TE Connectivity | 39-34-9060 vs 765451-1 |
0874270643 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-34-9060 vs 0874270643 |
39-30-2065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 39-34-9060 vs 39-30-2065 |