Part Details for 39-32-1127 by Molex
Overview of 39-32-1127 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1127H01-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -40A 4.5Mohm Lfpak | |
ISL91127IRNZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches | |
ISL91127II2AZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 4.5A Switches |
Price & Stock for 39-32-1127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Kk2.5 Wafer Assy W/Lock RoHS: Compliant |
500 Partner Stock |
|
$0.3428 / $0.5664 | Buy Now |
DISTI #
50916643
|
Verical | Kk2.5 Wafer Assy W/Lock RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 500 |
|
$0.3700 | Buy Now |
|
Master Electronics | Kk2.5 Wafer Assy W/Lock RoHS: Compliant |
500 Partner Stock |
|
$0.3428 / $0.5664 | Buy Now |