Part Details for 39-31-7240 by Molex
Overview of 39-31-7240 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 39-31-7240
39-31-7240 CAD Models
39-31-7240 Part Data Attributes
|
39-31-7240
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-7240
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-31-7240
This table gives cross-reference parts and alternative options found for 39-31-7240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-31-7240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M93ST0A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-31-7240 vs PLC24M93ST0A1 |
IPL1-112-01-STL-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 39-31-7240 vs IPL1-112-01-STL-D-K |
PLC24M9300C1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-31-7240 vs PLC24M9300C1 |
IPL1-112-01-F-D-K | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 39-31-7240 vs IPL1-112-01-F-D-K |
IPT1-112-01-S-D-VS-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-31-7240 vs IPT1-112-01-S-D-VS-FL |
10131318-24211G0LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-31-7240 vs 10131318-24211G0LF |
10131318-24221GPLF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-31-7240 vs 10131318-24221GPLF |
50-36-1867 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, | Molex | 39-31-7240 vs 50-36-1867 |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-31-7240 vs PLC24M200C2 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-31-7240 vs IPL1-112-02-SM-D-P |