-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0229
|
Newark | 4.2Mm 2R Vert20P Hdr Sn W/Snap-In Peg Lc |Molex 39-30-6207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$2.0300 / $3.5700 | Buy Now |
DISTI #
56H8401
|
Newark | Minifitjrhdr Vt Sr W/Pgs Tin V-2 20Ckt |Molex 39-30-6207 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
538-39-30-6207
|
Mouser Electronics | Headers & Wire Housings 4.2MM 2R VERT20P HDR SN W/SNAP-IN PEG LC RoHS: Compliant | 786 |
|
$1.8100 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
761 Partner Stock |
|
$1.4900 / $1.9400 | Buy Now |
DISTI #
16855236
|
Verical | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 761 |
|
$1.8200 / $1.9200 | Buy Now |
DISTI #
39-30-6207
|
IBS Electronics | Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray Min Qty: 35 Package Multiple: 1 | 0 |
|
$1.8850 / $2.0020 | Buy Now |
|
Master Electronics | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
761 Partner Stock |
|
$1.4900 / $1.9400 | Buy Now |
|
Perfect Parts Corporation | 50 |
|
RFQ | ||
DISTI #
10188563
|
TestEquity LLC | Molex 39-30-6207 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | 761 |
|
$2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-6207
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-6207
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-6207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-6207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4310V-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM4310V-Y |
HM2310E | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM2310E |
HM4310E-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM4310E-Y |
HM2310E-L | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM2310E-L |
HM4310E-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM4310E-C |
1-794449-1 | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-30-6207 vs 1-794449-1 |
HM4310V-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM4310V-C |
HM15103 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | 39-30-6207 vs HM15103 |
HM15100 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | 39-30-6207 vs HM15100 |
HM2310E-LP2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 39-30-6207 vs HM2310E-LP2 |