-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9205
|
Newark | Minifit Jr Ra Sr /Pegs 30Au V-2 5Ckt Rohs Compliant: Yes |Molex 39-30-3057 (Alternate Part Number: 800754380843 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
56H8388
|
Newark | Connector, Header, 5Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-3057 (Alternate Part Number: 800754380843 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
538-39-30-3057
|
Mouser Electronics | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant | 3228 |
|
$1.1500 / $2.5400 | Buy Now |
DISTI #
71457781
|
RS | MiniFit Jr RA SR /Pegs 30Au V-2 5Ckt | Molex Incorporated 39-30-3057 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.5200 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$1.1200 / $1.5300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.165 PITCH,R ANGLE PC TAIL TERMINAL,POLARIZED LCK | 8 |
|
$2.7450 / $3.6600 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.165 PITCH,R ANGLE PC TAIL TERMINAL,POLARIZED LCK | 5 |
|
$2.1045 / $2.2875 | Buy Now |
DISTI #
39-30-3057
|
TTI | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3150 In Stock |
|
$1.1500 / $2.5100 | Buy Now |
DISTI #
10188548
|
TestEquity LLC | Molex 39-30-3057 Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-2, (Au) Plating | 0 |
|
$1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3057
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3057
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-30-3057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35605-5153-BP0PE | 3M Interconnect | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 39-30-3057 vs 35605-5153-BP0PE |
1-316130-2 | TE Connectivity | $6.0443 | (1-316130-2) DYNAMIC D-3200 HDR ASSY 5P H | 39-30-3057 vs 1-316130-2 |
2-316130-3 | TE Connectivity | Check for Price | (2-316130-3) DYNAMIC D-3200 HDR ASSY 5P H | 39-30-3057 vs 2-316130-3 |
35605-5153-A00PE | 3M Interconnect | $5.0199 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 39-30-3057 vs 35605-5153-A00PE |
1-316130-5 | TE Connectivity | $1.7038 | (1-316130-5) DYNAMIC D-3200 HDR ASSY 5P H | 39-30-3057 vs 1-316130-5 |
2-316130-2 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 39-30-3057 vs 2-316130-2 |
2029113-5 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 39-30-3057 vs 2029113-5 |
2029056-5 | TE Connectivity | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | 39-30-3057 vs 2029056-5 |
120955-1 | TE Connectivity | $9.3949 | (120955-1) UPM EXPANDED PIN ASSEMBLY | 39-30-3057 vs 120955-1 |