-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3055DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
2SK3055-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7311
|
Newark | Minifit Jr Ra Sr /Peg Tin V-2 5Ckt Rohs Compliant: Yes |Molex 39-30-3055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.0900 | Buy Now |
DISTI #
538-39-30-3055
|
Mouser Electronics | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant | 6930 |
|
$0.5910 / $1.0000 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
115382 Partner Stock |
|
$0.6880 / $0.9510 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 10 |
|
$0.5880 / $0.7350 | Buy Now |
DISTI #
39-30-3055
|
TTI | Headers & Wire Housings 5 CKT R/A HEADER RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 29977 In Stock |
|
$0.2740 / $0.4370 | Buy Now |
DISTI #
MX-39-30-3055
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 5, THT Min Qty: 1 | 487 |
|
$0.5800 / $1.3170 | Buy Now |
DISTI #
MOL39-30-3055
|
Interstate Connecting Components | MINIFIT JR RA SR /PEG TIN V-2 5CKT | 2501 |
|
$0.3307 / $0.4180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 127127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3055
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3055
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.547 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-3055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039303055 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-3055 vs 0039303055 |