-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433038XXXTEI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433038XXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433038XXXTE | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8379
|
Newark | Header Connector, pcb Mount, plug,3 Contacts, skt,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 39-30-3038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1011 |
|
$1.1300 / $1.3400 | Buy Now |
DISTI #
26AC7307
|
Newark | Minifit Jr Ra Sr /Pegs 30Au V-0 3Ckt Rohs Compliant: Yes |Molex 39-30-3038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0000 | Buy Now |
DISTI #
0039303038
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Bag - Bulk (Alt: 0039303038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4860 |
|
$1.2551 | Buy Now |
DISTI #
56H8379
|
Avnet Americas | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Bag - Bulk (Alt: 56H8379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1011 Partner Stock |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
538-39-30-3038
|
Mouser Electronics | Headers & Wire Housings 3 CKT R/A HEADER RoHS: Compliant | 2862 |
|
$0.9860 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1500 Partner Stock |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
77314099
|
Verical | Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 4630 |
|
$1.2000 / $1.4355 | Buy Now |
DISTI #
81019210
|
Verical | Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1500 |
|
$0.9900 / $1.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 606 |
|
$1.6995 / $3.0900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 508 |
|
$1.1930 / $2.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-3038
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-3038
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.213 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-3038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-3038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-3036 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-30-3038 vs 39-30-3036 |
0039303035 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 39-30-3038 vs 0039303035 |
0039303038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-3038 vs 0039303038 |
39-30-3035 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-30-3038 vs 39-30-3035 |
39-30-3037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-30-3038 vs 39-30-3037 |
0039303036 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-3038 vs 0039303036 |
0039303037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-3038 vs 0039303037 |