-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L25D | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1132
|
Newark | Connector, Header, 4Pos, 1Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-30-2041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
538-39-30-2041
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr Vert Hdr r Assy 4Ckt V-2 Gold RoHS: Compliant | 4539 |
|
$1.1200 / $2.2700 | Buy Now |
DISTI #
71469744
|
RS | Mini-Fit Jr Vert Hdr Assy 4Ckt V-2 Gold | Molex Incorporated 39-30-2041 RoHS: Not Compliant Min Qty: 4488 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
1191 Partner Stock |
|
$1.0300 / $1.1800 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL | 111 |
|
$0.7350 / $2.4500 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL | 111 |
|
$0.7350 / $2.4500 | Buy Now |
DISTI #
39-30-2041
|
TTI | Headers & Wire Housings Mini-Fit Jr Vert Hdr r Assy 4Ckt V-2 Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 1122 Package Multiple: 1122 Container: Bulk |
Americas - 3366 In Stock |
|
$0.9100 | Buy Now |
DISTI #
39302041-MOL
|
TME | Connector: wire-board | 1191 |
|
Buy Now | |
DISTI #
MOL39-30-2041
|
Interstate Connecting Components | 1719785 On Order |
|
$1.0283 / $1.3000 | Buy Now | |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
1191 Partner Stock |
|
$1.0300 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-2041
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-2041
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-2041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-2041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136646-04113LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | 39-30-2041 vs 10136646-04113LF |
10136646-04313LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 39-30-2041 vs 10136646-04313LF |
10131318-0422100LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 39-30-2041 vs 10131318-0422100LF |
10131319-04121G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 39-30-2041 vs 10131319-04121G0LF |
10136646-04414LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 39-30-2041 vs 10136646-04414LF |
10131319-04111G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | 39-30-2041 vs 10131319-04111G0LF |
39-30-7041 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | 39-30-2041 vs 39-30-7041 |
0351800404 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | 39-30-2041 vs 0351800404 |
172298-2104 | Molex | $0.4781 | Rectangular Power Connector, | 39-30-2041 vs 172298-2104 |
10127720-041LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 39-30-2041 vs 10127720-041LF |