Part Details for 39-30-0107 by Molex
Overview of 39-30-0107 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 39-30-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0774
|
Newark | Minifitjrhdr Vtdr W/Pgs 15Gold V0 10Ckt |Molex 39-30-0107 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
0039300107
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039300107) RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.0400 | Buy Now |
Part Details for 39-30-0107
39-30-0107 CAD Models
39-30-0107 Part Data Attributes
|
39-30-0107
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0107
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-30-0107
This table gives cross-reference parts and alternative options found for 39-30-0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10121GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-0107 vs 10131319-10121GPLF |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-0107 vs 10131319-1011100LF |
10131319-10211GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-0107 vs 10131319-10211GPLF |
10131319-10211G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-30-0107 vs 10131319-10211G0LF |
10136656-1042LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-0107 vs 10136656-1042LF |
10131318-10121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 39-30-0107 vs 10131318-10121G0LF |
10136656-1011LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-0107 vs 10136656-1011LF |
10127720-102LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 39-30-0107 vs 10127720-102LF |
10137926-1022LF | Rectangular Power Connector, | Amphenol FCi | 39-30-0107 vs 10137926-1022LF |
10136656-1021LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-30-0107 vs 10136656-1021LF |