-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8318
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Power, Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-30-0020 (Alternate Part Number: 800753629332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4999 |
|
$0.4280 / $0.4640 | Buy Now |
DISTI #
26AC7278
|
Newark | Minifit Jr Ra Dr /Pegs Tin V-0 2Ckt Rohs Compliant: Yes |Molex 39-30-0020 (Alternate Part Number: 800753629332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7530 | Buy Now |
DISTI #
538-39-30-0020
|
Mouser Electronics | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant | 12634 |
|
$0.3230 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
4062 Partner Stock |
|
$0.3325 / $0.4906 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Bristol Electronics | 3112 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, Right Angle PC Tail Terminal, Polarized Lock | 7 |
|
$1.1730 / $1.2750 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, Right Angle PC Tail Terminal, Polarized Lock | 276 |
|
$0.4750 / $0.9500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, Right Angle PC Tail Terminal, Polarized Lock | 2420 |
|
$0.5400 / $1.8000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, Right Angle PC Tail Terminal, Polarized Lock | 99 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |