Part Details for 39-3 by Grayhill Inc
Overview of 39-3 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6748
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 220V, Product Range:39 Series, Panel Cutout Diameter:4.8Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 39-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$5.1000 / $6.7900 | Buy Now |
DISTI #
13N5867
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |Grayhill 39-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $5.7200 | Buy Now |
DISTI #
GH1345-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
233 In Stock |
|
$5.0550 / $7.6700 | Buy Now |
DISTI #
39-3
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4160 / $5.4077 | Buy Now |
DISTI #
14M6748
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 14M6748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$5.5700 / $7.1900 | Buy Now |
DISTI #
706-39-3
|
Mouser Electronics | Pushbutton Switches PushBtn Switch N.O. Black Btn RoHS: Compliant | 363 |
|
$4.9300 / $6.2100 | Buy Now |
DISTI #
70217149
|
RS | Switch, Panel, 150 mA @ 5 VDC, SPST, Solder Lug, 25 Miliohms (Max.) | Grayhill 39-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 79 |
|
$4.7300 / $6.3000 | Buy Now |
|
Future Electronics | 39 Series Momentary SPST Panel Mount Butt Contact Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.1400 / $5.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
184 In Stock |
|
$3.8800 / $5.6700 | Buy Now |
Part Details for 39-3
39-3 CAD Models
39-3 Part Data Attributes:
|
39-3
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-3
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.175 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.889 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 5.46 mm | |
Body Length or Diameter | 6.35 mm | |
Bushing Diameter | 0.164 inch | |
Bushing Length | 0.125 inch | |
Bushing Type | 8-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | CADMIUM | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.1 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |