-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91290-102LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Coding System, Receptacle Key, LF. | |
91290-103LF | Amphenol Communications Solutions | Board-to-Board Coding System, Receptacle Key, LF | |
91290-101LF | Amphenol Communications Solutions | Board-to-Board Coding System, Receptacle Key, LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8290
|
Newark | Header Connector, pcb Mount, plug,12 Contacts, skt,0.165 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 39-29-9129 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
0039299129
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039299129) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.6034 | Buy Now |
DISTI #
538-39-29-9129
|
Mouser Electronics | Headers & Wire Housings MiniFitJrHdr Vt DR W W/Pgs 30Au V-0 12Ckt RoHS: Compliant | 2279 |
|
$3.2100 / $5.9400 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant | 0 |
|
$2.6300 / $3.5300 | Buy Now |
DISTI #
39-29-9129
|
TTI | Headers & Wire Housings MiniFitJrHdr Vt DR W W/Pgs 30Au V-0 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$3.3000 | Buy Now |
DISTI #
39299129-MOL
|
TME | 39-29-9129 Min Qty: 15 | 70 |
|
$2.8670 / $2.8680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-9129
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9129
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):6A | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-29-9129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-9127 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-29-9129 vs 39-29-9127 |
39-29-9123 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-29-9129 vs 39-29-9123 |