39-29-9103
Molex
Description: Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,

Overview of 39-29-9103 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
91036-140LF Amphenol Communications Solutions Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style.
91036-125LF Amphenol Communications Solutions Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 50 Positions, Holddown Mounting style.
91036-130LF Amphenol Communications Solutions Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Holddown Mounting style.

Price & Stock for 39-29-9103 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 26AC7273
Newark A-5566-10A2 Rohs Compliant: Yes |Molex 39-29-9103 (Alternate Part Number: 800754376389 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7900
  • 10 $1.5600
  • 25 $1.5200
  • 50 $1.4800
  • 100 $1.4400
  • 250 $1.4000
$1.4000 / $1.7900 Buy Now
DISTI # 0039299103
Avnet Americas Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0039299103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray 7167
  • 1 $0.8597
$0.8597 Buy Now
DISTI # 538-39-29-9103
Mouser Electronics Headers & Wire Housings 10 CRT VERT HEADER RoHS: Compliant 714
  • 1 $1.4800
  • 10 $0.9740
  • 110 $0.9320
  • 550 $0.8260
  • 2,530 $0.8180
$0.8180 / $1.4800 Buy Now
Onlinecomponents.com Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 1687 Partner Stock
  • 65 $0.9930
  • 400 $0.8880
  • 800 $0.8040
  • 1,700 $0.7840
  • 2,640 $0.7720
  • 7,920 $0.7540
$0.7540 / $0.9930 Buy Now
DISTI # 71316027
Verical Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 91 Package Multiple: 1 Americas - 1687
  • 1 $0.6900
  • 500 $0.6800
$0.6800 / $0.6900 Buy Now
DISTI # 77309435
Verical Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 95 Package Multiple: 1 Americas - 1240
  • 95 $1.0484
  • 500 $0.9545
  • 1,000 $0.9118
$0.9118 / $1.0484 Buy Now
Quest Components 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 80
  • 1 $2.4648
  • 15 $1.5405
  • 50 $1.3556
$1.3556 / $2.4648 Buy Now
Quest Components 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 16
  • 1 $1.4610
  • 4 $1.2175
  • 13 $0.8766
$0.8766 / $1.4610 Buy Now
Quest Components 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 12
  • 1 $1.8265
  • 4 $1.4612
$1.4612 / $1.8265 Buy Now
DISTI # 39-29-9103
TTI Headers & Wire Housings 10 CRT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray Americas - 6435
In Stock
  • 11 $0.7900
$0.7900 Buy Now
DISTI # 39299103-MOL
TME 39-29-9103 Min Qty: 48 1687
  • 48 $0.8833
  • 500 $0.7794
  • 1,000 $0.7664
$0.7664 / $0.8833 Buy Now
DISTI # 39-29-9103
IBS Electronics Header 4.20mm, D/R, vert, pcb Lock, 10w Molex Incorporated 39-29-9103 Min Qty: 1156 Package Multiple: 1 2927
  • 1,156 $0.7231
$0.7231 Buy Now
DISTI # MOL39-29-9103
Interstate Connecting Components 10POS .165 TIN ST V-2 HDR 1273
1584 On Order
  • 1 $0.8330
  • 300 $0.7008
  • 600 $0.6793
  • 1,200 $0.6690
  • 2,300 $0.6590
$0.6590 / $0.8330 Buy Now
Chip 1 Exchange INSTOCK 3805
RFQ
DISTI # 0039299103
Avnet Asia Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray (Alt: 0039299103) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 15 Weeks, 3 Days 0
RFQ
Master Electronics Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 1687 Partner Stock
  • 65 $0.9930
  • 400 $0.8880
  • 800 $0.8040
  • 1,700 $0.7840
  • 2,640 $0.7720
  • 7,920 $0.7540
$0.7540 / $0.9930 Buy Now
DISTI # 10188466
TestEquity LLC Molex 39-29-9103 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural 1687
  • 1 $0.7300
$0.7300 Buy Now

CAD Models for 39-29-9103 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-29-9103 by Molex

39-29-9103
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR.
Board Mounting Option
PEG
Body Breadth
0.38 inch
Body Depth
0.5 inch
Body Length
0.87 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P10
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN COPPER
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
JESD-609 Code
e2
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
35u inch
Reference Standard
CSA, UL
Terminal Length
0.14 inch
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-2
Want to compare parts?
  1. 39-29-9103
    Molex
    Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for 39-29-9103

This table gives cross-reference parts and alternative options found for 39-29-9103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-29-9105 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Molex 39-29-9103 vs 39-29-9105
39-29-9107 Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, Molex 39-29-9103 vs 39-29-9107

Related Parts for 39-29-9103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-29-9103 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-29-9103 by Molex

  • Please alert me when 39-29-9103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-29-9103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-29-9103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-29-9103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-29-9103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-29-9103 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: