-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-231 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-231KEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9391
|
Newark | Conn, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-9023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$0.3350 / $0.6360 | Buy Now |
DISTI #
538-39-29-9023
|
Mouser Electronics | Headers & Wire Housings 2 CKT VERT HEADER RoHS: Compliant | 3226 |
|
$0.2480 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
15247 Partner Stock |
|
$0.2137 / $0.2749 | Buy Now |
DISTI #
65680498
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 15247 |
|
$0.2480 / $0.2680 | Buy Now |
DISTI #
80325030
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1510 |
|
$0.5857 / $0.6562 | Buy Now |
DISTI #
77787749
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 177 |
|
$0.7140 / $1.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4815 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 855 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, PC Tail Terminal, Polarized Lock | 3852 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 2 Contacts, Socket, PC Tail Terminal, Polarized Lock | 776 |
|
$7.5000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-9023
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-29-9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-9029 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 39-29-9023 vs 39-29-9029 |
39-29-9027 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 39-29-9023 vs 39-29-9027 |