-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4029BKMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter | |
CD4029BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter | |
CD4029BHNSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9552
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Power, Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-29-4029 (Alternate Part Number: 800753428973 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 612 |
|
$1.3500 / $1.9800 | Buy Now |
DISTI #
0039294029
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tray - Bulk (Alt: 0039294029) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1155 | Buy Now |
DISTI #
538-39-29-4029
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Hdr RA 2P W/PCBMnt Flg .76umAu RoHS: Compliant | 198 |
|
$1.0900 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
612 Partner Stock |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
16855105
|
Verical | Conn Wire to Board HDR 2Power POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 612 |
|
$1.1500 / $1.3300 | Buy Now |
DISTI #
39294029-MOL
|
TME | Connector: wire-board Min Qty: 30 | 612 |
|
$1.0892 / $1.4112 | Buy Now |
DISTI #
39-29-4029
|
IBS Electronics | Header 4.20mm, dual row, RA, pcb Mnt, 2w Molex Incorporated 39-29-4029 Min Qty: 629 Package Multiple: 1 | 612 |
|
$1.3780 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
|
Master Electronics | Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
612 Partner Stock |
|
$1.0400 / $1.4900 | Buy Now |
DISTI #
10188431
|
TestEquity LLC | Molex 39-29-4029 Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, .0.76um Gold (Au) Plating | 612 |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-4029
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-4029
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, LOW PROFILE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-29-4029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-4029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-1027 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 39-29-4029 vs 39-29-1027 |