-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-29-1028 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-201028LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
G88MP061028CREU | Amphenol Communications Solutions | Micro Power Plus, Vertical, Dual row, 3.0mm pitch, 06 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, REEL | |
G88MPS121028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8964
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Power, Wire-To-Board, Pitch Spacing:-, No. Of Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1360 |
|
$0.4460 / $0.6790 | Buy Now |
DISTI #
79AH9848
|
Newark | 2Ckt R/A Mini Fit Header Rohs Compliant: Yes |Molex 39-29-1028 (Alternate Part Number: 800753580893 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.6790 | Buy Now |
DISTI #
0039291028
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Bag - Bulk (Alt: 0039291028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk |
1983 |
|
$0.3973 / $0.4104 | Buy Now |
DISTI #
538-39-29-1028
|
Mouser Electronics | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant | 5964 |
|
$0.3700 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1195 Partner Stock |
|
$0.3539 / $0.4447 | Buy Now |
DISTI #
87840466
|
Verical | Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2437 | Americas - 8000 |
|
$0.2940 | Buy Now |
DISTI #
87729276
|
Verical | Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2444 | Americas - 3940 |
|
$0.3400 / $0.4090 | Buy Now |
DISTI #
16855084
|
Verical | Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 1195 |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
62387740
|
Verical | Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2214 | Americas - 1112 |
|
$0.3210 / $0.4040 | Buy Now |
DISTI #
87343781
|
Verical | Conn Wire to Board HDR 2 POS Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 572 |
|
$0.4914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-1028
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, LOW PROFILE | |
Body Breadth | 0.393 inch | |
Body Depth | 0.763 inch | |
Body Length | 0.606 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Shell Finish | MATTE TIN | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-29-1028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-1028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-29-5023 | Molex | $1.1694 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | 39-29-1028 vs 39-29-5023 |