There are no models available for this part yet.
Overview of 39-28232-K16 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28232PTPS | Texas Instruments | Digital Signal Controller 176-HLQFP | |
TMS320F28232PGFA | Texas Instruments | Digital Signal Controller 176-LQFP -40 to 85 | |
TMS320F28232PTPQ | Texas Instruments | Digital Signal Controller 176-HLQFP |
Price & Stock for 39-28232-K16 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74217952
|
RS | DR250 INLET METAL SIZE 6 TYPE 4X 2P+G 250A 208 VAC 60 Hz NO AUX | Meltric 39-28232-K16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,159.2800 / $1,201.4400 | RFQ |