Part Details for 39-28-1075 by Molex
Overview of 39-28-1075 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor | |
SLR1075-171KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 39-28-1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board PIN 7 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
1450 Partner Stock |
|
$0 | Buy Now |
DISTI #
80618748
|
Verical | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 1450 |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
39281075-MOL-0
|
TME | Connector: wire-board | 1450 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1885 |
|
RFQ | |
DISTI #
39281075
|
Avnet Abacus | Conn Wire to Board PIN 7 POS 3.96mm Solder ST Thru-Hole (Alt: 39281075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 39-28-1075
39-28-1075 CAD Models
39-28-1075 Part Data Attributes
|
39-28-1075
Molex
Buy Now
|
Compare Parts:
39-28-1075
Molex
7CKT 3.96MM WFAS W/LOCK NAT 523807D
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.402 inch | |
Body Depth | 0.482 inch | |
Body Length | 1.061 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |