39-27-1144
Molex
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, LEAD FREE

Overview of 39-27-1144 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1144CS8#TRPBF Analog Devices Switched-Cap Wide In Rng V Con
LTC1144IN8#PBF Analog Devices Switched-Cap Wide In Rng V Con
HMC1144-SX Analog Devices 35 # 70 GHz 100 mW

CAD Models for 39-27-1144 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-27-1144 by Molex

39-27-1144
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
STANDARD: DIN 41654, QF 50, POLARIZED, SHROUDED, STACKABLE
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 39-27-1144
    Molex
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 39-27-1144

This table gives cross-reference parts and alternative options found for 39-27-1144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-27-1144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86130142423358E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 39-27-1144 vs 86130142423358E1LF
65863-130LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 39-27-1144 vs 65863-130LF
3314-50K2UB Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, 3M Interconnect 39-27-1144 vs 3314-50K2UB
86130148024388E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 39-27-1144 vs 86130148024388E1LF
86130148323368E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 39-27-1144 vs 86130148323368E1LF
86130141013385000E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 39-27-1144 vs 86130141013385000E1LF
8614-00-14-2-Y0-10-718-LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 39-27-1144 vs 8614-00-14-2-Y0-10-718-LF
69133-114LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 39-27-1144 vs 69133-114LF
65863-220R Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 39-27-1144 vs 65863-220R
86130148424388E1LF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 39-27-1144 vs 86130148424388E1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-27-1144 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-27-1144 by Molex

  • Please alert me when 39-27-1144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-27-1144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-27-1144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-27-1144 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-27-1144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-27-1144 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: