Part Details for 39-261 BLK by Grayhill Inc
Overview of 39-261 BLK by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-261 BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F796
|
Newark | Pushbutton Switch, right Angle, spdt, off-(On),pc Tail Terminal, pcb Hole Count:4 |Grayhill 39-261 BLK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.3200 | Buy Now |
DISTI #
GH7526-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$3.2288 / $5.0400 | Buy Now |
DISTI #
39-261 BLK
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 39-261 BLK) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0496 / $3.3620 | Buy Now |
DISTI #
706-39-261BLK
|
Mouser Electronics | Pushbutton Switches PushBtn Switch Large Black Btn RoHS: Compliant | 13 |
|
$2.6400 / $4.9900 | Buy Now |
DISTI #
70216633
|
RS | Switch, Pushbutton, PC Mount, 0.25 A @ 115 VAC, SPDT, 25 Milliohms (Max.) | Grayhill 39-261 BLK RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.6600 | RFQ |
|
Future Electronics | 39 Series Momentary SPDT Black Butt Contact Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.2000 / $3.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.5100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$1.6300 / $6.0800 | Buy Now |
Part Details for 39-261 BLK
39-261 BLK CAD Models
39-261 BLK Part Data Attributes:
|
39-261 BLK
Grayhill Inc
Buy Now
|
Compare Parts:
39-261 BLK
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |