-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-26-9046
Molex
Buy Now
Datasheet
|
Compare Parts:
39-26-9046
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-26-9046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-26-9046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92990-204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 39-26-9046 vs 92990-204 |
53290-0471 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-26-9046 vs 53290-0471 |
BS740104MY2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ITW McMurdo Connectors | 39-26-9046 vs BS740104MY2 |
48107-0411 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-26-9046 vs 48107-0411 |
89400-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39-26-9046 vs 89400-0410 |
48107-0425 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-26-9046 vs 48107-0425 |
95820-24C1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 39-26-9046 vs 95820-24C1 |
0532530480 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 39-26-9046 vs 0532530480 |
95820-14A2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 39-26-9046 vs 95820-14A2 |
87141-604T0H | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 39-26-9046 vs 87141-604T0H |