Part Details for 39-2 by Grayhill Inc
Overview of 39-2 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5860
|
Newark | Pushbutton Switch, straight, spst,(On)-Off, solder Terminal |Grayhill 39-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$8.0500 / $9.1400 | Buy Now |
DISTI #
14M6745
|
Newark | Switch, Pushbutton, Spst-Nc, 250Ma, 220V, Product Range:39 Series, Panel Cutout Diameter:4.8Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 39-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4600 / $9.9300 | Buy Now |
DISTI #
GH1346-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.25A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$7.3250 / $12.2500 | Buy Now |
DISTI #
39-2
|
Avnet Americas | Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2826 / $8.3834 | Buy Now |
DISTI #
706-39-2
|
Mouser Electronics | Pushbutton Switches PushBtn Switch N.C. Black Btn RoHS: Compliant | 228 |
|
$6.7800 / $7.6900 | Buy Now |
DISTI #
70231932
|
RS | Switch, pushbutton, SPST, NC, 0.25A at 115 VAC, Panel mnt, black button | Grayhill 39-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$7.7400 / $8.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$7.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
195 Partner Stock |
|
$5.5400 / $9.0100 | Buy Now |
DISTI #
Grayhill 39-2
|
PEI Genesis | Pushbutton Switch | 195 |
|
Buy Now |
Part Details for 39-2
39-2 CAD Models
39-2 Part Data Attributes:
|
39-2
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-2
Grayhill Inc
Pushbutton Switch, SPST, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.175 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.889 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.91 mm | |
Body Length or Diameter | 6.35 mm | |
Bushing Diameter | 0.164 inch | |
Bushing Length | 0.125 inch | |
Bushing Type | 8-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | CADMIUM | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.1 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |