Part Details for 39-101 by Grayhill Inc
Overview of 39-101 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8444
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 220V, Product Range:39 Series, Panel Cutout Diameter:8.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:White Rohs Compliant: Yes |Grayhill 39-101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$11.1400 / $15.6800 | Buy Now |
DISTI #
GH1369-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
588 In Stock |
|
$9.2000 / $15.0900 | Buy Now |
DISTI #
39-101
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0516 / $11.4163 | Buy Now |
DISTI #
706-39-101
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.O. overtravel RoHS: Compliant | 110 |
|
$10.2500 / $14.0700 | Buy Now |
DISTI #
V36:1790_07434996
|
Arrow Electronics | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 2888 |
|
$16.5600 | Buy Now |
|
Future Electronics | 39 Series Momentary SPST Butt Contact Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.8400 / $11.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$15.7800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
55 In Stock |
|
$8.9800 / $12.7000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),SOLDER TERMINAL | 1 |
|
$13.7230 | Buy Now |
DISTI #
39-101
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 39-101) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0516 / $11.4163 | Buy Now |
Part Details for 39-101
39-101 CAD Models
39-101 Part Data Attributes:
|
39-101
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-101
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Length | 0.187 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.7498 mm | |
Actuator Type | PLUNGER | |
Additional Feature | WITH OVERTRAVEL | |
Body Height | 11.43 mm | |
Body Length or Diameter | 7.29 mm | |
Bushing Diameter | 0.312 inch | |
Bushing Length | 0.45 inch | |
Bushing Type | 5/16-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | BRASS CADMIUM PLATED | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.068 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |