-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Male, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2652
|
Newark | 3Ckt 2.63Mm Plug Housing 319103P1 |Molex 39-03-6032 (Alternate Part Number: 800753756595 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
83T7454
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:6.7Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2605/2606/1973/2151/2273/2870/2871/4272 Series Rohs Compliant: Yes |Molex 39-03-6032 (Alternate Part Number: 800753756595 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.6050 | Buy Now |
DISTI #
538-39-03-6032
|
Mouser Electronics | Pin & Socket Connectors 3CKT PIN/SCKT HSG W/O PANEL MNT 2.36MM RoHS: Compliant | 0 |
|
$0.1980 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2050 / $0.2780 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), MALE, STRAIGHT, CRIMP TERMINAL, FRICTION RAMP, NATURAL INSULATOR, PLUG | 30 |
|
$9.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-03-6032
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6032
Molex
Board Connector, 3 Contact(s), Male, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.518 inch | |
Body Depth | 1.187 inch | |
Body Length | 0.848 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 39-03-6032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-03-6032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-03-6033 | Board Connector, 3 Contact(s), Male, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Plug | Molex | 39-03-6032 vs 39-03-6033 |