Part Details for 39-02-2021 by Molex
Overview of 39-02-2021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 39-02-2021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-39-02-2021
|
Mouser Electronics | Headers & Wire Housings 3.96MM 2CKT HOUS DYE YED BLK BLK 519502BL RoHS: Compliant | 4589 |
|
$0.0920 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Connector Housing Receptacle - 2 Position - 0.156" (3.96mm) Pitch - Crimp - Straight - Cable Mount - Black. RoHS: Compliant |
4375 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |
DISTI #
16855048
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 549 Package Multiple: 1 | Americas - 4375 |
|
$0.1140 | Buy Now |
DISTI #
39022021-MOL
|
TME | Connector: wire-board | 4375 |
|
Buy Now | |
|
Master Electronics | Connector Housing Receptacle - 2 Position - 0.156" (3.96mm) Pitch - Crimp - Straight - Cable Mount - Black. RoHS: Compliant |
4375 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |
DISTI #
10188312
|
TestEquity LLC | Molex 39-02-2021 Headers & Wire Housings, 3.96mm, 2 Circuit, Hous Dye Yed Blk Blk 519502Bl | 4375 |
|
$0.1200 | Buy Now |
Part Details for 39-02-2021
39-02-2021 CAD Models
39-02-2021 Part Data Attributes
|
39-02-2021
Molex
Buy Now
|
Compare Parts:
39-02-2021
Molex
|
Samacsys Manufacturer | Molex |