Part Details for 39-0142 by Diconex
Overview of 39-0142 by Diconex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, |
Part Details for 39-0142
39-0142 CAD Models
39-0142 Part Data Attributes
|
39-0142
Diconex
Buy Now
Datasheet
|
Compare Parts:
39-0142
Diconex
Fixed Resistor, Metal Glaze/thick Film, 100W, 250ohm, 5% +/-Tol, 8023,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DICONEX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Flanged | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.3 mm | |
Package Length | 20.32 mm | |
Package Style | SMT | |
Package Width | 5.84 mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 100W-BEO | |
Size Code | 8023 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |