-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5111
|
Newark | Connector Housing, Plug, 5Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:5Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts, Svhc:No Svhc Rohs Compliant: Yes |Molex 39-01-4052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16668 |
|
$0.3550 / $0.5410 | Buy Now |
DISTI #
25H7866
|
Newark | Plug, Nylon, 5Pos, Product Range:Mini-Fit Jr. Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:4.2Mm, For Use With:5558, 30490 Series Pin Crimp Terminals, Colour:Natural, Connector Mounting:Panel Mount |Molex 39-01-4052 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 | Buy Now |
DISTI #
30M2628
|
Newark | Connector Housing, Connector Type:Plug & Socket, Gender:Plug, No. Of Contacts:5, Contact Termination:Crimp, Series:5559, Color:Natural, Connector Mounting:Panel, Body Material:Pa Polyamide (Nylon), Connecting Termination:Crimp Rohs Compliant: Yes |Molex 39-01-4052 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
0039014052
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014052) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2369 | Buy Now |
DISTI #
538-39-01-4052
|
Mouser Electronics | Headers & Wire Housings 5 CKT PLUG HOUSING RoHS: Compliant | 3360 |
|
$0.1740 / $0.4200 | Buy Now |
|
Bisco Industries | 148 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 5 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag RoHS: Compliant | 0 |
|
$0.1800 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6400 |
|
$0.9671 / $2.3587 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 907 |
|
$0.2086 / $0.4470 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 611 |
|
$0.4314 / $1.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4052
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4052
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 5 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |