-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1102
|
Newark | Minifit Jr Sr Recpt Hsg 2 Ckt V-2 Rohs Compliant: Yes |Molex 39-01-4020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59612 |
|
$0.1960 / $0.3500 | Buy Now |
DISTI #
0039014020
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014020) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1582 | Buy Now |
DISTI #
538-39-01-4020
|
Mouser Electronics | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-2 NAT RoHS: Compliant | 77175 |
|
$0.1160 / $0.3300 | Buy Now |
DISTI #
71456567
|
RS | MiniFit Jr SR Recpt Hsg 2 CKT V-2 | Molex Incorporated 39-01-4020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17980 |
|
$0.2210 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1210 / $0.1590 | Buy Now |
DISTI #
77340445
|
Verical | Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Natural Bag Min Qty: 750 Package Multiple: 1 | Americas - 42152 |
|
$0.0907 / $0.1227 | Buy Now |
DISTI #
39-01-4020
|
TTI | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-2 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1180 / $0.1750 | Buy Now |
DISTI #
0039014020
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014020) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1582 | Buy Now |
DISTI #
MOL39-01-4020
|
Interstate Connecting Components | 4067 |
|
$0.1327 / $0.1677 | Buy Now | |
DISTI #
3050027
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 2POS, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 59612 |
|
$0.1564 / $0.3573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4020
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4020
Molex
Rectangular Power Connector, 2 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 39-01-4020 vs 765528-1 |
1-1871465-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 39-01-4020 vs 1-1871465-2 |