-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-3109 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10900000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P STB Right Angle Header. | |
68653-109HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. | |
51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3199
|
Newark | Plug And Socket Connector, Series:Mini-Fit Jr., Pitch Spacing:0.165", No. Of Contacts:10, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.4670 / $0.6370 | Buy Now |
DISTI #
57J3199
|
Avnet Americas | Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 57J3199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk |
1150 Partner Stock |
|
$0.5640 / $0.9120 | Buy Now |
DISTI #
0039013109
|
Avnet Americas | Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013109) RoHS: Compliant Min Qty: 9600 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Bulk | 91200 Factory Stock |
|
$0.3797 / $0.3876 | Buy Now |
DISTI #
538-39-01-3109
|
Mouser Electronics | Headers & Wire Housings MINIFITJR PLG HGS 10P DR W/O EARS RoHS: Compliant | 4064 |
|
$0.4280 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
8051 Partner Stock |
|
$0.4580 / $0.4835 | Buy Now |
DISTI #
66241203
|
Verical | Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 7701 |
|
$0.4400 / $0.4600 | Buy Now |
DISTI #
87329468
|
Verical | Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 4173 |
|
$0.5500 / $0.6000 | Buy Now |
DISTI #
16660331
|
Verical | Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 350 |
|
$0.4400 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 30 |
|
$1.2285 / $1.6380 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 30 |
|
$0.5711 / $0.9519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3109
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3109
Molex
Rectangular Power Connector, 10 Contact(s), Male, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-01-3109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5557-10R-225 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | 39-01-3109 vs 5557-10R-225 |
5559-10P2-210 | Molex | Check for Price | Rectangular Power Connector | 39-01-3109 vs 5559-10P2-210 |
5557-10R-400 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | 39-01-3109 vs 5557-10R-400 |
39-01-4102 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Plug | 39-01-3109 vs 39-01-4102 |