-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7749
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-3043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7612 |
|
$0.1810 / $0.2130 | Buy Now |
DISTI #
26AC7217
|
Newark | Mini Fit Housing Rohs Compliant: Yes |Molex 39-01-3043 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 | Buy Now |
DISTI #
538-39-01-3043
|
Mouser Electronics | Headers & Wire Housings 4 CKT PLUG HOUSING RoHS: Compliant | 16017 |
|
$0.1640 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
4817 In Stock |
|
$0.1280 / $0.1870 | Buy Now |
DISTI #
77311944
|
Verical | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 25485 |
|
$0.3071 / $0.3667 | Buy Now |
DISTI #
16870421
|
Verical | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 356 Package Multiple: 1 | Americas - 4816 |
|
$0.1690 / $0.1760 | Buy Now |
DISTI #
77781626
|
Verical | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 158 Package Multiple: 2 | Americas - 2088 |
|
$0.4306 / $0.5283 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock | 99 |
|
$0.4650 / $0.6975 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Polarized Lock | 728 |
|
$0.3060 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3043
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3043
Molex
Rectangular Power Connector, 4 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |