-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7729
|
Newark | Connector Housing, Plug, 12Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-2126 (Alternate Part Number: 800754319935 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3263 |
|
$0.6060 / $0.9020 | Buy Now |
DISTI #
538-39-01-2126
|
Mouser Electronics | Headers & Wire Housings 12 CKT PLUG HOUSING RoHS: Compliant | 3165 |
|
$0.5250 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 12 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag RoHS: Compliant |
50 Partner Stock |
|
$0.4234 / $0.6065 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 154 |
|
$0.6142 / $1.6380 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Polarized Lock | 47 |
|
$0.5981 / $0.9969 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Polarized Lock | 15 |
|
$0.7560 / $0.9450 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Polarized Lock | 52 |
|
$0.8225 / $1.6450 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Polarized Lock | 614 |
|
$0.9596 / $2.3990 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 12 Contacts, Socket, 0.165 Pitch, Polarized Lock | 108 |
|
$0.8190 / $2.1840 | Buy Now |
DISTI #
39-01-2126
|
TTI | Headers & Wire Housings 12 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3800 In Stock |
|
$0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2126
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2126
Molex
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0081; 44478-3111; 30490-2002 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4448 N |
This table gives cross-reference parts and alternative options found for 39-01-2126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-12P2-210 | Rectangular Power Connector | Molex | 39-01-2126 vs 5559-12P2-210 |
39-01-4123 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 39-01-2126 vs 39-01-4123 |
39-01-3126 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 39-01-2126 vs 39-01-3126 |