-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-2120 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120PI-G | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7727
|
Newark | Connector Housing, Rcpt, 12Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2120 (Alternate Part Number: 800753584389 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3568 |
|
$0.2830 / $0.5730 | Buy Now |
DISTI #
26AC7204
|
Newark | New Mini Fit Conn Rec Hsg 555712R Rohs Compliant: Yes |Molex 39-01-2120 (Alternate Part Number: 800753584389 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.5840 | Buy Now |
DISTI #
0039012120
|
Avnet Americas | Conn Housing Power Receptacle 12 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
19763 108000 Factory Stock |
|
$0.1851 / $0.1912 | Buy Now |
DISTI #
56H7727
|
Avnet Americas | Conn Housing Power Receptacle 12 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 56H7727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk |
3099 Partner Stock |
|
$0.2890 / $0.5730 | Buy Now |
DISTI #
538-39-01-2120
|
Mouser Electronics | Headers & Wire Housings 12 CKT RCPT HOUSING RoHS: Compliant | 6304 |
|
$0.2330 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
18823 Partner Stock |
|
$0.2318 / $0.2818 | Buy Now |
DISTI #
77778357
|
Verical | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 24427 |
|
$0.1624 / $0.2002 | Buy Now |
DISTI #
16854992
|
Verical | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 18621 |
|
$0.2150 / $0.2320 | Buy Now |
DISTI #
83692700
|
Verical | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 2424 | Americas - 17955 |
|
$0.1779 | Buy Now |
DISTI #
77312825
|
Verical | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1299 Package Multiple: 1 | Americas - 11805 |
|
$0.1148 / $0.1232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2120
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2120
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-2120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-01-2126 | Molex | $0.5804 | Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug, | 39-01-2120 vs 39-01-2126 |
0039012120 | Molex | $0.3030 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 39-01-2120 vs 0039012120 |
5559-12P2-210 | Molex | Check for Price | Rectangular Power Connector | 39-01-2120 vs 5559-12P2-210 |
39-01-3129 | Molex | $0.2935 | Rectangular Power Connector, 12 Contact(s), Male, Plug, | 39-01-2120 vs 39-01-3129 |
0039012125 | Molex | $0.3481 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 39-01-2120 vs 0039012125 |