-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C7218
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2060 (Alternate Part Number: 800753584310 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6328 |
|
$0.2660 / $0.4580 | Buy Now |
DISTI #
09WX0455
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-2060 (Alternate Part Number: 800753584310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99209 |
|
$0.2540 / $0.4430 | Buy Now |
DISTI #
26AC7197
|
Newark | New Mini Fit Conn Hous 555706R Rohs Compliant: Yes |Molex 39-01-2060 (Alternate Part Number: 800753584310 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
0039012060
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 67106204000 Factory Stock |
|
$0.1238 | Buy Now |
DISTI #
09WX0455
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 09WX0455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2440 / $0.4760 | Buy Now |
DISTI #
34C7218
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 34C7218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 6423 Partner Stock |
|
$0.2540 / $0.4920 | Buy Now |
DISTI #
538-39-01-2060
|
Mouser Electronics | Headers & Wire Housings 6 CKT RCPT HOUSING RoHS: Compliant | 67652 |
|
$0.1590 / $0.3300 | Buy Now |
|
Bisco Industries | 23897 |
|
$0.3700 | Buy Now | |
DISTI #
MOL39-01-2060.P1000
|
Heilind Electronics | 1000 PC PKG - MINI FIT CONN HOUSING | Americas - 0 in Stock |
|
$0.1662 / $0.1794 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
43183 In Stock |
|
$0.1230 / $0.1782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2060
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2060
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED, RATED CURRENT(POWER):13A | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-01-2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-06R-YE | Board Connector, 6 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-2060 vs 5557-06R-YE |
5557-06R-400 | Board Connector, 6 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-2060 vs 5557-06R-400 |