Part Details for 39-01-0093 by Molex
Overview of 39-01-0093 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 39-01-0093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Board Receptacle Housing, Low Profile, 9 Circuits RoHS: Compliant |
1000 Partner Stock |
|
$0.0481 / $0.0836 | Buy Now |
|
Master Electronics | 2.50mm Pitch Wire-to-Board Receptacle Housing, Low Profile, 9 Circuits RoHS: Compliant |
1000 Partner Stock |
|
$0.0481 / $0.0836 | Buy Now |
Part Details for 39-01-0093
39-01-0093 CAD Models
39-01-0093 Part Data Attributes
|
39-01-0093
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-0093
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: 39-00-0031; 39-00-0023, LOW PROFILE | |
Body Breadth | 0.185 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 39-01-0093
This table gives cross-reference parts and alternative options found for 39-01-0093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-0093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14-56-4090 | Molex | $52.9625 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 39-01-0093 vs 14-56-4090 |
14-56-2096 | Molex | $52.7709 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 39-01-0093 vs 14-56-2096 |
14-56-4091 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 39-01-0093 vs 14-56-4091 |
14-56-7094 | Molex | $52.7709 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 39-01-0093 vs 14-56-7094 |
14-60-1093 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 39-01-0093 vs 14-60-1093 |
14-56-3098 | Molex | $52.7709 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 39-01-0093 vs 14-56-3098 |
14-56-3096 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 39-01-0093 vs 14-56-3096 |
MTE39 | Adam Technologies Inc | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | 39-01-0093 vs MTE39 |
930F-009-224 | Methode Electronics Inc | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 39-01-0093 vs 930F-009-224 |
14-56-8093 | Molex | Check for Price | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 39-01-0093 vs 14-56-8093 |