Part Details for 39-0074 by Diconex
Overview of 39-0074 by Diconex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Renewable Energy
Automotive
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
R7F7010074AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
8N3S270KC-0074CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Part Details for 39-0074
39-0074 CAD Models
39-0074 Part Data Attributes
|
39-0074
Diconex
Buy Now
Datasheet
|
Compare Parts:
39-0074
Diconex
Fixed Resistor, Metal Glaze/thick Film, 30W, 75ohm, 5% +/-Tol, 5125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DICONEX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Chip | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 13.1 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 30W-BEO | |
Size Code | 5125 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |